This circular connector is a 47-position receptacle with straight solder termination. It features an aluminum body with cadmium plating and brass/copper alloy contacts plated in silver. Rated for 41A, this environment-resistant connector operates between -55°C and 125°C and is designed for wall or panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3100R36-7PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3100R36-7PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 58.98mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3100R36-7PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
