
This straight, male circular connector features 3 silver-plated copper alloy contacts with a solder termination. Rated for 22A and 500V AC / 700V DC, it operates between -55°C and 125°C. The aluminum alloy shell with cadmium plating offers environment resistance and IP67 sealing. Designed for free-hanging, cable mounting, this connector is part of a military series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3101E10SL-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3101E10SL-3P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3101E10SL-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.