Environmentally resistant, IP67 rated circular connector featuring a straight, male, free-hanging cable mount orientation. This connector utilizes copper alloy contacts with silver plating, offering a 22A current rating and a voltage rating of 500V AC / 700V DC. The aluminum shell is finished with cadmium plating, and it includes two positions with solder termination. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
ITT MS3101E10SL-4P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 24.64mm |
| Gender | Male |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.