
This straight, male circular connector features a 5-position configuration with 5 copper alloy contacts finished in silver. Rated for a maximum current of 22A and a voltage of 200V AC / 250V DC, it operates within a temperature range of -55°C to 125°C. The aluminium shell with cadmium plating and chromate finish provides environment resistance and IP67 rating. Designed for free-hanging, cable mounting with solder termination, this connector is part of a military-specification series.
Sign in to ask questions about the ITT MS3101E14S-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3101E14S-5P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.2kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3101E14S-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
