
This **circular connector** features a straight, female configuration with 5 positions and 5 contacts made from copper alloy with silver plating. It boasts a 22A current rating and a voltage rating of 200V AC / 250V DC, operating within a temperature range of -55°C to 125°C. The aluminium shell is finished with cadmium plating, offering environment resistance and IP67 ratings. Designed for free-hanging, cable mounting with solder termination, this connector is a robust solution for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3101E14S-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3101E14S-5S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 29.21mm |
| Gender | Female |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.2kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3101E14S-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.