
General purpose circular connector, MIL-DTL-5015 series, cable mount receptacle with straight orientation. Features 2 solder pin contacts made of brass/copper alloy with silver plating. Aluminum shell with cadmium plating and green color, rated for 22A max current and 900V AC / 1.25kV DC. Operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the ITT MS3101E16S-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3101E16S-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 31.75mm |
| Gender | Male |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3101E16S-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.