Environmentally resistant, IP67 rated circular receptacle with a straight, solder termination. Features a 14-position configuration within an aluminum shell, finished with cadmium plating. Offers a 22A max current rating and operates between -55°C and 125°C, with a 700V DC and 500V AC voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3101E20-27P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3101E20-27P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 39.88mm |
| Gender | Receptacle |
| Length | 69.85mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3101E20-27P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.