Environmentally resistant, MIL-DTL-5015 series circular connector featuring a straight, male, cable mount configuration. This general-purpose connector offers 14 positions with 14 contacts, utilizing brass, copper alloy, or copper contacts with silver plating for optimal mating. The aluminum shell is finished with cadmium and chromate, providing a green color. Rated for a maximum current of 22A and operating temperatures from -55°C to 125°C, it supports solder termination and has a voltage rating of 500V AC and 700V DC.
ITT MS3101E20-27PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 39.88mm |
| Gender | Male |
| Length | 69.85mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3101E20-27PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.