
This 3-pin cable mount socket features a straight body orientation and a termination method of solder. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is rated for a maximum voltage of 1250VDC or 900VAC. It is designed for use with circular connectors with a contact gender of SKT and a termination method of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3101E22-6SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3101E22-6SX technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 69.85 |
| Product Depth (mm) | 39.88 |
| Product Height (mm) | 41.28 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3101E22-6SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.