
This 10-pin circular connector features a straight body orientation and is designed for cable mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. The connector is terminated using solder and has a termination method of solder. It is available from ITT under the part number MS3101E28-19PW.
Sign in to ask questions about the ITT MS3101E28-19PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3101E28-19PW technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 76.99 |
| Product Depth (mm) | 47.75 |
| Product Height (mm) | 50.8 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | (700VDC|500VAC)/(2450VDC|1750VAC)/(1250VDC|900VAC) |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3101E28-19PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.