Sign in to ask questions about the ITT MS3101E28-22SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3101E28-22SY technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 76.99 |
| Product Depth (mm) | 47.75 |
| Product Height (mm) | 50.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 135/22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3101E28-22SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.