
Circular connector with a straight, male orientation for cable mounting. Features 3 positions and 3 contacts with silver-plated copper alloy contacts. Rated for 22A current and 200V AC / 250V DC working voltage, with an operating temperature range of -55°C to 125°C. Constructed with an aluminum body and chromate plating, designed for 100 mating cycles. Termination is solder type, suitable for 16AWG wire.
ITT MS3101F10SL-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 24.64mm |
| Gender | Male |
| Length | 57.15mm |
| Mating Cycles | 100 |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3101F10SL-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.