This **circular connector** features a straight, cable mount orientation with two positions and two contacts. Constructed with an aluminum shell plated in cadmium and chromate, it offers a robust, environment-resistant design. The brass and copper alloy contacts are finished with silver for reliable mating. Rated for a maximum current of 22A and voltages up to 900V AC / 1.25kV DC, this connector operates within a temperature range of -55°C to 125°C, adhering to MIL-DTL-5015 standards.
ITT MS3101F16S-4S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 31.75mm |
| Gender | Female |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3101F16S-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
