Environmentally resistant circular connector featuring a 5-position straight socket configuration. Constructed with an aluminum body plated in cadmium, it offers a 22A current rating and operates across a wide temperature range from -55°C to 125°C. The connector utilizes brass, copper alloy, or copper contacts with silver plating, terminated via solder. Designed for cable mounting, this free-hanging connector adheres to MIL-DTL-5015 military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3101F16S-8S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3101F16S-8S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 31.75mm |
| Gender | Female |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3101F16S-8S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
