
This 6-pin cable mount circular connector features a straight body orientation and a maximum voltage rating of 700VDC or 500VAC. It has a maximum current rating of 22A and operates within a temperature range of -55 to 125°C. The connector is designed for solder termination and has a diameter of 34.14mm.
Sign in to ask questions about the ITT MS3101R18-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3101R18-12P technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 55.4 |
| Product Depth (mm) | 36.83 |
| Product Height (mm) | 34.14 |
| Product Diameter (mm) | 34.14 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3101R18-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.