
This 6-pin cable mount connector features a circular body with a straight orientation and a pin contact gender. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is rated for a maximum voltage of 700VDC or 500VAC. It is designed for solder termination and has a product length of 55.4mm, depth of 32.13mm, and height of 39.88mm.
ITT MS3101R20-17PY technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 55.4 |
| Product Depth (mm) | 32.13 |
| Product Height (mm) | 39.88 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 1KK13 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for ITT MS3101R20-17PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.