
This 4-pin cable mount circular connector features a straight body orientation and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 1750VDC and a maximum current rating of 22A. The connector is designed for solder termination and has a product length of 55.4mm, product depth of 39.88mm, and product height of 41.28mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3101R22-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 55.4 |
| Product Depth (mm) | 39.88 |
| Product Height (mm) | 41.28 |
| Product Diameter (mm) | 41.28 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1750VDC|1250VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3101R22-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.