
This 18-contact cable mount socket is designed for use in applications with a maximum operating temperature of -55 to 125°C. It has a maximum voltage rating of 700VDC and a maximum current rating of 41A. The socket is constructed with a straight body orientation and a termination method of solder. It has a product length of 55.4mm, depth of 47.75mm, and height of 44.45mm, with a product diameter of 44.45mm. The socket is suitable for use in memory applications, specifically DIMM and SO-DIMM configurations.
Sign in to ask questions about the ITT MS3101R24-19S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3101R24-19S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 55.4 |
| Product Depth (mm) | 47.75 |
| Product Height (mm) | 44.45 |
| Product Diameter (mm) | 44.45 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41/22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3101R24-19S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.