
This 7-pin cable mount socket features a straight body orientation and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 1250VDC and a maximum current rating of 41A. The socket is designed for solder termination and is rated for use in high-temperature environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3101R24-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 55.4 |
| Product Depth (mm) | 47.75 |
| Product Height (mm) | 44.45 |
| Product Diameter (mm) | 44.45 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 41A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3101R24-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.