
This 29-pin circular connector is designed for cable mount applications and features a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 700VDC. The connector has a maximum current rating of 135A and is terminated using solder. It is suitable for use in a variety of applications where high voltage and current ratings are required.
Sign in to ask questions about the ITT MS3101R40-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3101R40-10P technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Product Length (mm) | 61.65 |
| Product Depth (mm) | 72.14 |
| Product Height (mm) | 69.85 |
| Product Diameter (mm) | 69.85 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 29 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 135/74/22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3101R40-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.