
This cable mount circular socket features a straight body orientation and a single terminal. It has a maximum voltage rating of 700VDC and a maximum current rating of 22A. The operating temperature range is -55°C to 125°C. The socket is designed for solder termination and has a product height of 21.44mm and a product diameter of 21.44mm.
Sign in to ask questions about the ITT MS3101R8S-1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3101R8S-1S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Product Length (mm) | 46.69 |
| Product Depth (mm) | 22.61 |
| Product Height (mm) | 21.44 |
| Product Diameter (mm) | 21.44 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3101R8S-1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.