
Circular connector featuring 3 contacts with silver-plated copper alloy contacts. This receptacle offers a 22A current rating and a maximum voltage rating of 700.5kV DC. Designed for panel mounting with flanges, it operates within a temperature range of -55°C to 125°C. The aluminum alloy shell is cadmium plated, providing environmental resistance and IP67 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3102E10SL-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 25.4mm |
| Gender | Female |
| Length | 31.01mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102E10SL-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
