Circular connector featuring 3 positions and 3 contacts, designed for solder termination. Offers a 22A current rating and a broad operating temperature range from -55°C to 125°C, with a maximum DC voltage rating of 700.5kV. This female, straight orientation connector is panel mountable with flange and box mounting options, and boasts environment-resistant and IP67 ratings. Constructed with copper alloy contacts plated in silver, it includes cadmium and chromate aluminum plating.
Sign in to ask questions about the ITT MS3102E10SL-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102E10SL-3S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 25.4mm |
| Gender | Female |
| Length | 31.01mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102E10SL-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.