Circular connector featuring a straight, female receptacle with 2 positions and 2 contacts. Contact finish is silver over copper alloy, rated for 22A max current and 500V AC / 700V DC. Operating temperature range is -55°C to 125°C. Panel mount design with an aluminum shell plated in cadmium and chromate, offering IP67 environmental resistance.
Sign in to ask questions about the ITT MS3102E10SL-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102E10SL-4P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 25.4mm |
| Gender | Female |
| Length | 31.01mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102E10SL-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.