
This circular connector features a straight, female configuration with 2 positions and 2 solder terminals. Constructed with a copper alloy contact material and silver plating, it offers a maximum current rating of 22A and a voltage rating of 500V AC / 700V DC. The aluminum shell, finished in cadmium with chromate, provides environmental resistance and IP67 rating, operating between -55°C and 125°C. Designed for box mount applications, this general-purpose connector is part of a military series.
ITT MS3102E10SL-4S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 25.4mm |
| Gender | Female |
| Length | 31.01mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
