
The MS3102E12S-3SW is a 2-position circular receptacle connector with a current rating of 22A. It features a body made of aluminium, contacts made of copper alloy and brass with silver plating, and is rated for operation between -55°C and 125°C. The connector is available in bulk packaging and is suitable for panel, flange, or box mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3102E12S-3SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102E12S-3SW technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 27.79mm |
| Gender | Receptacle |
| Length | 26.42mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102E12S-3SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.