
Circular connector featuring a straight, female configuration with 4 contacts. Rated for 22A and a maximum operating temperature of 125°C, with a voltage rating of 250.2kV DC. Constructed with a copper alloy contact material and silver plating, housed in a cadmium-plated aluminum shell. Designed for panel, flange, and box mounting, with solder termination and an IP67 environmental resistance rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3102E14S-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102E14S-2S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 30.18mm |
| Gender | Female |
| Length | 30.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.2kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102E14S-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
