Circular connector with 5 male solder pin positions, designed for box mount applications. Features a copper alloy contact material with silver plating, rated for a maximum current of 22A and operating temperatures from -55°C to 125°C. The aluminium shell is finished with cadmium plating, offering environment resistance and IP67 rating. This straight orientation connector has a 200V AC and 250V DC voltage rating.
ITT MS3102E14S-5P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 30mm |
| Gender | Male |
| Length | 53.21mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Plating | Aluminium, Cadmium, Chromate |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102E14S-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.