General purpose circular receptacle with 5 male contacts, featuring silver-plated copper alloy and brass contacts. This straight, panel-mount connector boasts an aluminum body with a cadmium and chromate shell finish, rated for 22A and 200V AC / 250V DC. Operating across a temperature range of -55°C to 125°C, it utilizes solder cup termination and is designed for environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3102E14S-5PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Receptacle |
| Length | 26.42mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102E14S-5PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.