
This circular connector receptacle features 5 positions and 5 contacts with a straight orientation and solder termination. Constructed with an aluminum body and shell, it offers a 22A max current rating and operates within a -55°C to 125°C temperature range. The copper alloy contacts are plated with silver, and the shell is finished with cadmium and chromate. Designed for panel, flange, or box mounting, this environment-resistant component has a voltage rating of 200V AC and 250V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3102E14S-5SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Receptacle |
| Length | 26.42mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102E14S-5SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
