
This 6-position circular connector features male solder termination and a straight orientation. Constructed with a copper alloy contact material and silver plating, it offers a current rating of 22A and a maximum voltage rating of 250.2kV DC. Designed for box mount applications with flanges, this environmentally resistant, IP67-rated connector operates within a temperature range of -55°C to 125°C. The shell is plated with cadmium and chromate aluminum for enhanced durability.
Sign in to ask questions about the ITT MS3102E14S-6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102E14S-6P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 30.18mm |
| Gender | Male |
| Length | 30.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.2kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102E14S-6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
