
This 3-position receptacle connector features 3 silver-plated brass contacts with a silver mating finish, housed in an aluminium shell with a cadmium finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a DC voltage of 700V and an AC voltage of 500V. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
ITT MS3102E14S-7SW technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102E14S-7SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.