3-position straight receptacle circular connector with solder termination. Features a 3-terminal, 1-port box mount configuration. Constructed with an aluminum shell and body, offering an operating temperature range of -55°C to 125°C. Rated for 500V AC and 700V DC, with a maximum current rating of 22A. Mating contacts are copper alloy with silver plating, and the shell is finished with cadmium and chromate.
ITT MS3102E14S-7SX technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Receptacle |
| Length | 26.42mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102E14S-7SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.