Circular connector featuring a straight, female socket with 2 positions and 2 contacts. This environmentally resistant, IP67-rated component offers a 22A max current rating and operates between -55°C and 125°C. It boasts a copper alloy contact material with silver plating, housed in a cadmium-plated aluminum shell. Designed for box mount applications, it supports solder termination and has a voltage rating of 500V AC / 700V DC.
ITT MS3102E14S-9S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 30mm |
| Gender | Female |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102E14S-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.