
This female, straight circular connector features a copper alloy contact material with silver plating. It offers a current rating of 41A and a maximum operating temperature of 125°C, with a voltage rating of 700.5kV DC. Designed for panel, flange, and box mounting, this environmentally resistant connector boasts IP67 ratings and a solder termination. The connector has 2 positions and 2 contacts, with a shell plating of cadmium.
ITT MS3102E16-11S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 32.54mm |
| Gender | Female |
| Length | 40.66mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
