This Aluminium Receptacle Connector has a current rating of 135A and operates within a temperature range of -55°C to 125°C. It features a panel mount design and is made from aluminium with a brass contact and silver plating. The connector is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the ITT MS3102E16-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102E16-12S technical specifications.
| Body Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3102E16-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.