
Circular connector featuring 7 positions and 7 contacts with a straight orientation. This female connector offers a 22A current rating and a maximum DC voltage rating of 700.5kV. Constructed with a copper alloy contact material and silver plating, it is designed for box mount applications. The connector operates within a temperature range of -55°C to 125°C and boasts environment-resistant, IP67 ratings.
ITT MS3102E16S-1S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 32.54mm |
| Gender | Female |
| Length | 30.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102E16S-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
