
This circular connector features 5 positions and 5 contacts, designed for solder termination. It boasts a straight orientation and a panel mount with flanges, constructed from aluminum with a cadmium and chromate shell finish. Rated for 41A max current and 500V AC / 700V DC, it operates within a temperature range of -55°C to 125°C. The copper alloy contacts are plated with silver for optimal mating.
ITT MS3102E18-11SX technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 35.56mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102E18-11SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.