
This straight, female circular connector features a 10-position configuration with a solder termination. It boasts a 22A current rating and operates within a temperature range of -55°C to 125°C, with voltage ratings of 200V AC and 250V DC. The connector is constructed with a cadmium-plated aluminum shell and copper alloy contacts with silver plating, offering environmental resistance and IP67 ratings. Designed for panel, flange, or box mounting, this connector is suitable for demanding applications.
ITT MS3102E18-1S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 34.93mm |
| Gender | Female |
| Length | 40.73mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102E18-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.