
General purpose circular connector, box mount receptacle with a straight orientation. Features 3 positions with solder socket termination and a threaded coupling. Constructed with an aluminum body plated in cadmium, and brass/copper alloy contacts plated in silver. Rated for 74A current, 700.5kV DC voltage, and operates within a temperature range of -55°C to 125°C. This MIL-DTL-5015 series connector offers environment resistance and IP67 sealing.
ITT MS3102E20-19S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Receptacle |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Military Standard | MIL-DTL-5015 |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102E20-19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
