
Environment-resistant circular connector, receptacle gender, featuring 3 contacts and 3 positions. Constructed with an aluminum body plated in cadmium and chromate, it utilizes brass, copper alloy, or copper contacts with silver plating. This connector offers a current rating of 74A, operates within a temperature range of -55°C to 125°C, and mounts via panel, flanges, or box. Designed to MIL-DTL-5015 military standards, it has a straight orientation and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3102E20-19SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102E20-19SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 42.31mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102E20-19SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
