
Environmentally resistant circular connector, MIL-DTL-5015 series, box mount receptacle with a straight, threaded coupling. Features 3 solder socket contacts with silver plating, rated for 74A maximum current. Constructed with an aluminum body plated in cadmium and chromate, and brass/copper alloy contacts. Operates within a temperature range of -55°C to 125°C, with a panel mount flange and a length of 42.31mm.
ITT MS3102E20-19SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 42.31mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102E20-19SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.