
General purpose circular connector, MIL-DTL-5015 series, box mount receptacle with a straight orientation. Features 2 solder socket contacts made from brass, copper alloy, or copper with silver plating. The aluminium body is cadmium plated with chromate, offering environment resistance. Rated for 74A maximum current and operating temperatures from -55°C to 125°C. Panel mountable with flanges, this connector has a length of 35.56mm and a depth of 38.1mm.
ITT MS3102E20-23SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 35.56mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102E20-23SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.