Four-position, straight male receptacle circular connector with solder cup termination. Features silver-plated copper alloy and brass contacts, rated for 41A and 900VAC/1.25kVDC. Constructed with an aluminum body and shell, offering panel mounting with flanges. Operates within a -55°C to 125°C temperature range.
Sign in to ask questions about the ITT MS3102E20-4PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102E20-4PW technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 40.73mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102E20-4PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.