The MS3102E2029PW is a 17-contact box mount connector with a current rating of 22A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for environment resistance and is part of the MIL-DTL-5015 series. It is manufactured by ITT and has a packaging type of bulk.
Sign in to ask questions about the ITT MS3102E2029PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102E2029PW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 38.1mm |
| Gender | Male |
| Length | 35.56mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3102E2029PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.