ITT CANNON MS3102E20-4P CIRCULAR CONNECTOR
ITT MS3102E204P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 38.1mm |
| Gender | Male |
| Length | 40.73mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 1.2509MV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.