This circular receptacle connector features 9 positions with a straight orientation and solder termination. Constructed with an aluminum shell and body, it offers a silver contact finish on a copper alloy and brass contact material. Rated for 500V AC and 700V DC, it operates within a temperature range of -55°C to 125°C and is designed for panel or flange mounting. The connector boasts a cadmium and chromate shell finish, providing environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3102E24-11SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102E24-11SW technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 42.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102E24-11SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.