Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3102E32-6SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102E32-6SX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 135A |
| Depth | 57.15mm |
| Gender | Female |
| Length | 42.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102E32-6SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.