This 30-position circular receptacle connector features a current rating of 74A and operates within a temperature range of -55°C to 125°C. It is designed for panel mount applications and has a termination type of solder. The connector is made of aluminium with copper alloy and brass contacts, and features a silver plating. It is not compliant with RoHS or Reach SVHC regulations.
ITT MS3102E32-8SW technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 74A |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 41.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.