The ITT MS3102R12S-4P is a box mount circular connector with a single pin contact. It features a maximum voltage rating of 1250VDC and a maximum current rating of 22A. The connector operates within a temperature range of -55°C to 125°C. It is designed for use in applications requiring high voltage and current handling.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |